
794535-1 | |
|---|---|
DigiKey Part Number | A114456-ND |
Manufacturer | |
Manufacturer Product Number | 794535-1 |
Description | CONN PLUG HSG 6POS 150C BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 794535-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.79500 | €7.95 |
| 25 | €0.74480 | €18.62 |
| 50 | €0.70940 | €35.47 |
| 100 | €0.67540 | €67.54 |
| 250 | €0.63304 | €158.26 |
| 500 | €0.60282 | €301.41 |
| 1 000 | €0.57403 | €574.03 |
| 2 500 | €0.53810 | €1,345.25 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.16715 |

