Image for 788516-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

788516-1

DigiKey Part Number
788516-1-ND
Manufacturer
Manufacturer Product Number
788516-1
Description
CONN RCPT IEEE 1394 FIREWIRE R/A
Customer Reference
Detailed Description
Firewire (IEEE 1394) Receptacle Connector 6 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Firewire (IEEE 1394)
Number of Contacts
6
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Board Lock
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold or Gold-Palladium
Shell/Shielding Material
Phosphor Bronze
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.