
788395-2 | |
|---|---|
DigiKey Part Number | A115675-ND |
Manufacturer | |
Manufacturer Product Number | 788395-2 |
Description | CONN SCSI RCPT 80P VERT PRESSFIT |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector SCA-2, SCSI Through Hole Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 788395-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Flange Feature | - | |
Type | SCA-2, SCSI | |
Features | Board Lock, Latch Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |

