



776438-2 | |
|---|---|
DigiKey Part Number | A104192-ND |
Manufacturer | |
Manufacturer Product Number | 776438-2 |
Description | CONN RCPT HSG 12POS 4.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776438-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.42000 | €5.42 |
| 10 | €4.60700 | €46.07 |
| 25 | €4.31840 | €107.96 |
| 50 | €4.11240 | €205.62 |
| 100 | €3.91590 | €391.59 |
| 250 | €3.67080 | €917.70 |
| 500 | €3.49568 | €1,747.84 |
| 1 000 | €3.32896 | €3,328.96 |
| 2 500 | €3.12079 | €7,801.97 |
| Unit Price without VAT: | €5.42000 |
|---|---|
| Unit Price with VAT: | €6.80210 |



