
770784-1 | |
|---|---|
DigiKey Part Number | A25754-ND |
Manufacturer | |
Manufacturer Product Number | 770784-1 |
Description | CONN RCPT HSG 4POS .093 |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 770784-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | €0.82510 | €2,145.26 |
| Unit Price without VAT: | €0.82510 |
|---|---|
| Unit Price with VAT: | €1.03550 |
















