
770496-2 | |
|---|---|
DigiKey Part Number | 770496-2-ND |
Manufacturer | |
Manufacturer Product Number | 770496-2 |
Description | CONN PLG HSG FMALE 5POS INLINE |
Customer Reference | |
Detailed Description | 5 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Dust Cap, Strain Relief |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 5 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Polyester | |
Shell Finish | - | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Dust Cap, Strain Relief | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Rectangular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |

