
770198-1 | |
---|---|
DigiKey Part Number | A114396-ND |
Manufacturer | |
Manufacturer Product Number | 770198-1 |
Description | CONN HDR HSG 24POS 5.59MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Header Natural 0.220" (5.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770198-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.220" (5.59mm) | |
Number of Rows | 3 | |
Row Spacing | 0.200" (5.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock/Eject Hooks | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 600 | €0.36114 | €577.82 |
Unit Price without VAT: | €0.36114 |
---|---|
Unit Price with VAT: | €0.45323 |