
767179-7 | |
|---|---|
DigiKey Part Number | 767179-7-ND |
Manufacturer | |
Manufacturer Product Number | 767179-7 |
Description | MICTOR R/A RECEPTACLE ASSEMBLY |
Customer Reference | |
Detailed Description | Position Connector Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Number of Positions | - | |
Pitch | - | |
Mounting Type | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |

