7-5353164-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €6.14884
Datasheet
Fine Pitch Board-to-Board Connector Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-5353164-7

DigiKey Part Number
7-5353164-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7-5353164-7
Description
CONN PLUG 70POS SMD GOLD
Customer Reference
Detailed Description
70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
7-5353164-7 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
1.5mm
Number of Positions
70
Height Above Board
0.043" (1.08mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7-5353164-6TE Connectivity AMP Connectors0A111612TR-ND€6.14884Similar
Obsolete
This product is no longer manufactured. View Substitutes