
7-382487-2 | |
|---|---|
DigiKey Part Number | 7-382487-2-ND |
Manufacturer | |
Manufacturer Product Number | 7-382487-2 |
Description | CONN SKT SIMM 72POS PCB |
Customer Reference | |
Detailed Description | 72 Position SIMM RAM Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | SIMM | |
Number of Positions | 72 | |
Memory Type | RAM | |
Standards | - | |
Mounting Type | Through Hole | |
Insertion Angle | Right Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.050" (1.27mm) | |
Height | - | |
Color | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |

