Similar

7-353164-0 | |
|---|---|
DigiKey Part Number | 7-353164-0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7-353164-0 |
Description | CONN PLUG 70POS SMD GOLD |
Customer Reference | |
Detailed Description | 70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 70 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.043" (1.08mm) | |
Base Product Number |




