Image for 7-1437251-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-1437251-2

DigiKey Part Number
7-1437251-2-ND
Manufacturer
Manufacturer Product Number
7-1437251-2
Description
CONN HSG 29POS 2.54MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
29 Rectangular Connectors - Housings Blue 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Contact Termination
-
Fastening Type
Locking Ramp
Color
Blue
Features
Cap (Cover)
Insulation Material
Thermoplastic
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€2.88044€2,880.44
Manufacturers Standard Package
Unit Price without VAT:€2.88044
Unit Price with VAT:€3.61495