Loose Piece Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66598-2

DigiKey Part Number
A25012TR-ND - Tape & Reel (TR)
A25012CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
66598-2
Description
CONN SOCKET 14-18AWG GOLD CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Gold or PdNi +Gold Crimp 14-18 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66598-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-18 AWG
Contact Material
Brass
Contact Finish
Gold or PdNi +Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.35000€1.35
10€1.14500€11.45
25€1.07360€26.84
50€1.02240€51.12
100€0.97350€97.35
250€0.91244€228.11
500€0.86890€434.45
1 000€0.82743€827.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.71284€2,851.36
8 000€0.67885€5,430.80
12 000€0.66448€7,973.76
Manufacturers Standard Package
Unit Price without VAT:€1.35000
Unit Price with VAT:€1.69425