
6651742-1 | |
---|---|
DigiKey Part Number | A108380-ND |
Manufacturer | |
Manufacturer Product Number | 6651742-1 |
Description | CONN PLUG 78POS PCB |
Customer Reference | |
Detailed Description | 78 Connector Plug Through Hole, Right Angle Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Plug | |
Connector Style | - | |
Number of Positions | 78 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 58 Signal, 20 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 130°C | |
Voltage Rating | - | |
Base Product Number |