



6651290-3 | |
---|---|
DigiKey Part Number | A101961-ND |
Manufacturer | |
Manufacturer Product Number | 6651290-3 |
Description | CONN EDGE DUAL FMALE 12POS GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 (8 + 4 Power) Position Female Connector Non Specified - Dual Edge Gold Black |
Datasheet | Datasheet |
EDA/CAD Models | 6651290-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 1; 1; 4 | |
Number of Positions | 12 (8 + 4 Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €11.63000 | €11.63 |
10 | €9.88700 | €98.87 |
25 | €9.26800 | €231.70 |
50 | €8.82560 | €441.28 |
192 | €8.02661 | €1,541.11 |
384 | €7.64388 | €2,935.25 |
576 | €7.42852 | €4,278.83 |
1 152 | €7.42668 | €8,555.54 |
Unit Price without VAT: | €11.63000 |
---|---|
Unit Price with VAT: | €14.59565 |