
6651193-1 | |
|---|---|
DigiKey Part Number | 6651193-1-ND |
Manufacturer | |
Manufacturer Product Number | 6651193-1 |
Description | CONN EDGE DUAL FMALE 24POS GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 Position Female Connector Non Specified - Dual Edge Gold Black |
Datasheet | Datasheet |
EDA/CAD Models | 6651193-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Read Out Dual |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 4; 4; 4 | Color Black |
Number of Positions 24 | Material - Insulation Thermoplastic, Glass Filled |
Card Thickness 0.062" (1.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | €12.60082 | €7,258.07 |
| Unit Price without VAT: | €12.60082 |
|---|---|
| Unit Price with VAT: | €15.81403 |

