
6648235-2 | |
|---|---|
DigiKey Part Number | 6648235-2-ND |
Manufacturer | |
Manufacturer Product Number | 6648235-2 |
Description | CONTACT SOCKET POWER 8AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Socket 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 6648235-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 50 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €8.90943 | €5,345.66 |
| Unit Price without VAT: | €8.90943 |
|---|---|
| Unit Price with VAT: | €11.18133 |

