Contact Gold Power Socket 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6648228-1

DigiKey Part Number
A36297-ND
Manufacturer
Manufacturer Product Number
6648228-1
Description
CONTACT SOCKET POWER 8AWG GOLD
Customer Reference
Detailed Description
Contact Gold Power Socket 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
6648228-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
8 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
50 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 153 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
600€13.68792€8,212.75
Unit Price without VAT:€13.68792
Unit Price with VAT:€17.17834

Other Suppliers on DigiKey

153In Stock
Ships from WEC