
66460-9 | |
|---|---|
DigiKey Part Number | A29343-ND |
Manufacturer | |
Manufacturer Product Number | 66460-9 |
Description | CONN PIN GOLD WIRE WRAP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Wire Wrap Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66460-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Wire Wrap | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.76000 | €1.76 |
| 10 | €1.49400 | €14.94 |
| 25 | €1.40040 | €35.01 |
| 50 | €1.33340 | €66.67 |
| 100 | €1.26970 | €126.97 |
| 250 | €1.19012 | €297.53 |
| 500 | €1.13332 | €566.66 |
| 1 000 | €1.07923 | €1,079.23 |
| 3 000 | €0.99877 | €2,996.31 |
| Unit Price without VAT: | €1.76000 |
|---|---|
| Unit Price with VAT: | €2.20880 |








