
6643742-1 | |
|---|---|
DigiKey Part Number | 6643742-1-ND |
Manufacturer | |
Manufacturer Product Number | 6643742-1 |
Description | CONN,PIN,POS30,MINI DRAWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Receptacle, Female Sockets Panel Mount Black Mini-Drawer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Mini-Drawer | |
Number of Positions | 30 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | Crimp | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | €28.48856 | €2,563.97 |
| Unit Price without VAT: | €28.48856 |
|---|---|
| Unit Price with VAT: | €35.75314 |

