



6600330-4 | |
---|---|
DigiKey Part Number | A109452-ND |
Manufacturer | |
Manufacturer Product Number | 6600330-4 |
Description | CONN HEADER MULTI-BEAM 26POS PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Connector Header, Male Pins and Blades Through Hole Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 6600330-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Multi-Beam | |
Number of Positions | 26 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 2 Power | |
Features | Board Lock, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €9.18000 | €9.18 |
10 | €7.79700 | €77.97 |
36 | €7.12222 | €256.40 |
72 | €6.78222 | €488.32 |
108 | €6.59093 | €711.82 |
252 | €6.20865 | €1,564.58 |
504 | €5.91260 | €2,979.95 |
1 008 | €5.72693 | €5,772.75 |
Unit Price without VAT: | €9.18000 |
---|---|
Unit Price with VAT: | €11.52090 |