



6489651-2 | |
|---|---|
DigiKey Part Number | A115607-ND |
Manufacturer | |
Manufacturer Product Number | 6489651-2 |
Description | CONN EDGE DUAL FML 62POS 0.100 |
Customer Reference | |
Detailed Description | 62 (61 Loaded) Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 6489651-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 62 (61 Loaded) | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | Latches | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.14000 | €6.14 |
| 10 | €5.21600 | €52.16 |
| 25 | €4.88880 | €122.22 |
| 50 | €4.65520 | €232.76 |
| 100 | €4.43290 | €443.29 |
| Unit Price without VAT: | €6.14000 |
|---|---|
| Unit Price with VAT: | €7.70570 |

