7 Rectangular Connectors - Housings Receptacle Black 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

647370-7

DigiKey Part Number
647370-7-ND
Manufacturer
Manufacturer Product Number
647370-7
Description
CONN RCPT HSG 7POS 3.96MM
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Receptacle Black 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
647370-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.