
647175-7 | |
|---|---|
DigiKey Part Number | 647175-7-ND |
Manufacturer | |
Manufacturer Product Number | 647175-7 |
Description | 07P SL156 HSG W/LR W/O#5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Receptacle Connector |
Datasheet | Datasheet |
EDA/CAD Models | 647175-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 7 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | - | |
Fastening Type | - | |
Cable Termination | - | |
Wire Type | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | €0.15293 | €1,070.51 |
| Unit Price without VAT: | €0.15293 |
|---|---|
| Unit Price with VAT: | €0.19193 |


