646958-1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 862
Unit Price: €13.59000
Datasheet
Image for 646958-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

646958-1

DigiKey Part Number
646958-1-ND
Manufacturer
Manufacturer Product Number
646958-1
Description
CONN HEADER BLADE PWR 8P EDGE MT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Gray Blade Power
Datasheet
 Datasheet
EDA/CAD Models
646958-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
Blade Power
Number of Positions
8
Number of Positions Loaded
All
Pitch
-
Number of Rows
1
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
8 Power
Features
Board Guide
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
-
Color
Gray
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
840€8.47935€7,122.65
Manufacturers Standard Package
Unit Price without VAT:€8.47935
Unit Price with VAT:€10.64158