
646576-2 | |
|---|---|
DigiKey Part Number | 646576-2-ND |
Manufacturer | |
Manufacturer Product Number | 646576-2 |
Description | CONN SHROUD DIN 41612 PCB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Position Shroud for Male Pins Connector Through Hole DIN 41612, Type A/B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | DIN 41612, Type A/B | |
Number of Positions | - | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Connector Usage | - | |
Features | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 280 | €0.63834 | €817.08 |
| Unit Price without VAT: | €0.63834 |
|---|---|
| Unit Price with VAT: | €0.80112 |

