646486-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €20.43000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €6.37700
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €4.78883
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €5.66253
Datasheet
Image for 646486-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

646486-1

DigiKey Part Number
646486-1-ND
Manufacturer
Manufacturer Product Number
646486-1
Description
CONN RECEPT 176POS 2MM PRESS-FIT
Customer Reference
Detailed Description
176 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Connector Style
D 22
Number of Positions
176
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
8
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
1.5 A
Voltage Rating
750Vrms
Operating Temperature
-55°C ~ 125°C
Features
Upper Shield
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes