
646483-7 | |
---|---|
DigiKey Part Number | 646483-7-ND |
Manufacturer | |
Manufacturer Product Number | 646483-7 |
Description | CONN SHROUD HARD METRIC 127P GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 127 Position Shroud for Male Pins Connector Gray Through Hole Hard Metric, Type AB19 |
Datasheet | Datasheet |
EDA/CAD Models | 646483-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | Hard Metric, Type AB19 | |
Number of Positions | 127 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Connector Usage | - | |
Features | - | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €3.53866 | €3,538.66 |
Unit Price without VAT: | €3.53866 |
---|---|
Unit Price with VAT: | €4.44102 |