
6450503-3 | |
|---|---|
DigiKey Part Number | A109398-ND |
Manufacturer | |
Manufacturer Product Number | 6450503-3 |
Description | CONN HEADER MULTI-BEAM 3POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Connector Header, Male Blades Through Hole Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 6450503-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | Multi-Beam | |
Number of Positions | 3 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 3 Power | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | €4.11238 | €8,636.00 |
| Unit Price without VAT: | €4.11238 |
|---|---|
| Unit Price with VAT: | €5.16104 |

