640559-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.16000
Datasheet
Image for 640559-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640559-3

DigiKey Part Number
640559-3-ND
Manufacturer
Manufacturer Product Number
640559-3
Description
CONN 18-22AWG CRIMP TIN
Customer Reference
Detailed Description
Non-Gendered Contact Tin 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Type
-
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes