
640559-1 | |
|---|---|
DigiKey Part Number | 640559-1-ND |
Manufacturer | |
Manufacturer Product Number | 640559-1 |
Description | CONN 18-22AWG CRIMP TIN-LEAD |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin-Lead 18-22 AWG Crimp |
Category | Pin or Socket Non-Gendered |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bag | Contact Finish Tin-Lead |
Part Status Obsolete | Base Product Number |

