
1217757-1 | |
|---|---|
DigiKey Part Number | 1217757-1-ND |
Manufacturer | |
Manufacturer Product Number | 1217757-1 |
Description | CONN MAG TERM 22-25AWG IDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 22-25 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1217757-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Poke-In Terminal | |
Size | 2 | |
Termination | IDC | |
Wire Gauge | 22-25 AWG | |
Features | Locking | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | €0.13030 | €3,909.00 |
| Unit Price without VAT: | €0.13030 |
|---|---|
| Unit Price with VAT: | €0.16353 |

