
63845-2 | |
|---|---|
DigiKey Part Number | 63845-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63845-2 |
Description | CONN MAG TERM 36-44AWG IDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 36-44 AWG IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | - | |
Terminal Type | Poke-In Tab Terminal | |
Size | - | |
Termination | IDC | |
Wire Gauge | 36-44 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | €0.21332 | €4,266.40 |
| Unit Price without VAT: | €0.21332 |
|---|---|
| Unit Price with VAT: | €0.26772 |

