1217190-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.05231
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1217190-1

DigiKey Part Number
1217190-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1217190-1
Description
CONN MAG TERM 22-23.5AWG IDC
Customer Reference
Detailed Description
Terminal Magnetic Connector 300 22-23.5 AWG IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Style
300
Terminal Type
Poke-In Terminal
Size
2
Termination
IDC
Wire Gauge
22-23.5 AWG
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types