Terminal Magnetic Connector 300 22-25 AWG IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63658-3

DigiKey Part Number
A117992TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
63658-3
Description
CONN MAG TERM 22-25AWG IDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 300 22-25 AWG IDC
Datasheet
 Datasheet
EDA/CAD Models
63658-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Style
300
Terminal Type
Poke-In Terminal
Size
2
Termination
IDC
Wire Gauge
22-25 AWG
Features
Locking
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
48 000€0.06204€2,977.92
Manufacturers Standard Package
Unit Price without VAT:€0.06204
Unit Price with VAT:€0.07786