
63425-1 | |
---|---|
DigiKey Part Number | A125123TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63425-1 |
Description | CONN MAG TERM 12AWG QC 0.250 |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 500 12 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 63425-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 500 | |
Terminal Type | Box IDC | |
Size | 4 | |
Termination | Quick Connect | |
Wire Gauge | 12 AWG | |
Features | QC .250 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
80 000 | €0.12956 | €10,364.80 |
Unit Price without VAT: | €0.12956 |
---|---|
Unit Price with VAT: | €0.16260 |