Image for 63461-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63461-1

DigiKey Part Number
63461-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
63461-1
Description
MAG-MATE 187 F TAB 27-23 TPBR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 300 23-27 AWG Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Style
300
Terminal Type
Box IDC
Size
2
Termination
Quick Connect
Wire Gauge
23-27 AWG
Features
QC .187
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
36 000€0.12702€4,572.72
Manufacturers Standard Package
Unit Price without VAT:€0.12702
Unit Price with VAT:€0.15941