



6345235-1 | |
|---|---|
DigiKey Part Number | A128939-ND |
Manufacturer | |
Manufacturer Product Number | 6345235-1 |
Description | CONN HEADER 132POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 132 (110 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 6345235-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | A 22 | |
Number of Positions | 132 (110 + 22 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 1 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.60000 | €8.60 |
| 10 | €7.30900 | €73.09 |
| 30 | €6.76333 | €202.90 |
| 50 | €6.52380 | €326.19 |
| 100 | €6.21240 | €621.24 |
| 250 | €5.82364 | €1,455.91 |
| 500 | €5.54592 | €2,772.96 |
| 1 000 | €5.28152 | €5,281.52 |
| Unit Price without VAT: | €8.60000 |
|---|---|
| Unit Price with VAT: | €10.79300 |

