
63309-2 | |
|---|---|
DigiKey Part Number | A111459TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63309-2 |
Description | CONN MAG TERM 31-33AWG QC 0.250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 250 31-33 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 63309-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 250 | |
Terminal Type | Box IDC | |
Size | 3 | |
Termination | Quick Connect | |
Wire Gauge | 31-33 AWG | |
Features | QC .250 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 000 | €0.07699 | €8,083.95 |
| Unit Price without VAT: | €0.07699 |
|---|---|
| Unit Price with VAT: | €0.09662 |

