
62975-2 | |
|---|---|
DigiKey Part Number | 62975-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 62975-2 |
Description | CONN TERM RECT RING 14-18 AWG |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring 14-18 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Ring | |
Stud/Tab Size | - | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.025" (0.64mm) | |
Length - Overall | 0.835" (21.20mm) | |
Width - Outer Edges | 0.370" (9.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | 0.171" (4.34mm) | |
Base Product Number |

