
626581-1 | |
---|---|
DigiKey Part Number | A116295TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 626581-1 |
Description | CONN QC RCPT 15-20AWG 0.250 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 626581-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | - | |
Tab Length | - | |
Length - Overall | 0.854" (21.70mm) | |
Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.083" ~ 0.114" (2.11mm ~ 2.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7 500 | €0.06701 | €502.57 |
Unit Price without VAT: | €0.06701 |
---|---|
Unit Price with VAT: | €0.08410 |