
60635-2 | |
|---|---|
DigiKey Part Number | A142103TR-ND - Tape & Reel (TR) A142103CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60635-2 |
Description | CONN QC RCPT 10-14AWG 0.250 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60635-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Silver | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.40100 | €4.01 |
| 25 | €0.37560 | €9.39 |
| 50 | €0.35760 | €17.88 |
| 100 | €0.34060 | €34.06 |
| 250 | €0.31916 | €79.79 |
| 500 | €0.30392 | €151.96 |
| 1 000 | €0.28940 | €289.40 |
| 2 500 | €0.27128 | €678.20 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.60240 |















