
6-292233-0 | |
|---|---|
DigiKey Part Number | 6-292233-0-ND |
Manufacturer | |
Manufacturer Product Number | 6-292233-0 |
Description | CONN PLUG 60POS PNL MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 60 Connector Plug Panel Mount Black |
Datasheet | Datasheet |
EDA/CAD Models | 6-292233-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug | |
Connector Style | - | |
Number of Positions | 60 | |
Number of Positions Loaded | All | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | Crimp | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 200 | €5.19203 | €21,806.53 |
| Unit Price without VAT: | €5.19203 |
|---|---|
| Unit Price with VAT: | €6.51600 |

