6-1971875-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 884
Unit Price: €0.94000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.63013
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 312
Unit Price: €1.15000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 958
Unit Price: €1.30000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.69663
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.41290
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.39763
Datasheet
12 Rectangular Connectors - Housings Receptacle Red 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Receptacle Red 0.236" (6.00mm)
Taking Commercial Drone Reliability to New Heights

6-1971875-4

DigiKey Part Number
6-1971875-4-ND
Manufacturer
Manufacturer Product Number
6-1971875-4
Description
CONN RCPT HSG 12POS 6.00MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Red 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
6-1971875-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
3
Row Spacing
0.319" (8.10mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Red
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 150°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
600€0.46322€277.93
Manufacturers Standard Package
Unit Price without VAT:€0.46322
Unit Price with VAT:€0.58134