
6-147278-0 | |
|---|---|
DigiKey Part Number | 6-147278-0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6-147278-0 |
Description | CONN HEADER SMD R/A 11POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 11 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-147278-0 Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Insulation Height 0.200" (5.08mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) | Contact Finish - Mating Gold |
Part Status Obsolete | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Board Lock, Keying Slot, Solder Retention |
Number of Rows 1 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications Automotive, General Purpose, Medical, Telecommunications |
Fastening Type Latch Holder | Base Product Number |

