Parametric Equivalent

6-1447175-9 | |
|---|---|
DigiKey Part Number | 17-6-1447175-9-ND |
Manufacturer | |
Manufacturer Product Number | 6-1447175-9 |
Description | FS2N25.4A4 FSJ (FSN-71A-4) |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Flexstrip Cable 0.079" (2.00mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 4 | |
Pitch | 0.079" (2.00mm) | |
Length | 1.000" (25.40mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €1.33302 | €2,666.04 |
| Unit Price without VAT: | €1.33302 |
|---|---|
| Unit Price with VAT: | €1.67294 |

