Image for 5745563-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5745563-5

DigiKey Part Number
17-5745563-5-ND
Manufacturer
Manufacturer Product Number
5745563-5
Description
HD KIT SCREWLOCK FEMALE
Customer Reference
Detailed Description
Jackscrew Socket For AMPLIMITE Series HDE-20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Jackscrew Socket
For Use With/Related Products
AMPLIMITE Series HDE-20
Features
Hardware Included
Length - Threaded Portion Below Head
0.250" (6.35mm)
Length - Below Head
0.250" (6.35mm)
Thread Size
4-40 Socket, 4-40 Screw
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.