Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Transparent, Yellow Stripe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55793-2

DigiKey Part Number
A136322TR-ND - Tape & Reel (TR)
A136322CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
55793-2
Description
CONN SPLICE 10-12 AWG CRIMP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Transparent, Yellow Stripe
Datasheet
 Datasheet
EDA/CAD Models
55793-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Fully Insulated
Features
-
Color
Transparent, Yellow Stripe
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.00000€1.00
10€0.84800€8.48
25€0.79400€19.85
50€0.75620€37.81
100€0.72020€72.02
250€0.67500€168.75
500€0.64274€321.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€0.61263€918.95
3 000€0.58340€1,750.20
4 500€0.56696€2,551.32
7 500€0.54691€4,101.82
10 500€0.53409€5,607.94
15 000€0.52083€7,812.45
Manufacturers Standard Package
Unit Price without VAT:€1.00000
Unit Price with VAT:€1.25500