
5552820-2 | |
|---|---|
DigiKey Part Number | 5552820-2-ND |
Manufacturer | |
Manufacturer Product Number | 5552820-2 |
Description | SCREW, THREAD ROLLING, PAN HD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Board Lock Screw (Slotted) For D-Sub Right Angle PCB Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Board Lock Screw (Slotted) | |
For Use With/Related Products | D-Sub Right Angle PCB Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.300" (7.62mm) | |
Length - Below Head | 0.300" (7.62mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.00522 | €502.61 |
| Unit Price without VAT: | €1.00522 |
|---|---|
| Unit Price with VAT: | €1.26155 |

