
554105-1 | |
|---|---|
DigiKey Part Number | 554105-1-ND |
Manufacturer | |
Manufacturer Product Number | 554105-1 |
Description | CONN PLUG 50POS PNL MNT IDC |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Panel Mount IDC |
Datasheet | Datasheet |
EDA/CAD Models | 554105-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Termination | IDC | |
Flange Feature | Housing/Shell (Unthreaded) | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |

